Parametric Equivalent

VA100018D400RL | |
|---|---|
DigiKey Part Number | VA100018D400RL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VA100018D400RL |
Description | VARISTOR 25.5V 150A AXIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 25.5 V 150 A Varistor 1 Circuit Through Hole Axial |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 28.05 V |
Manufacturer KYOCERA AVX | Current - Surge 150 A |
Series | Energy 0.4J |
Packaging Tape & Reel (TR) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 900 pF @ 1 kHz |
Maximum AC Volts 13 V | Operating Temperature -55°C ~ 125°C (TA) |
Maximum DC Volts 18 V | Mounting Type Through Hole |
Varistor Voltage (Min) 22.95 V | Package / Case Axial |
Varistor Voltage (Typ) 25.5 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VA100018D400DL | KYOCERA AVX | 3.523 | 478-2492-1-ND | 0,59000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,25133 € | 753,99 € |
| Unit Price without VAT: | 0,25133 € |
|---|---|
| Unit Price with VAT: | 0,29908 € |


