25.5 V 150 A Varistor 1 Circuit Through Hole Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VA100018D400DL

DigiKey Part Number
478-2492-2-ND - Tape & Reel (TR)
478-2492-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
VA100018D400DL
Description
VARISTOR 25.5V 150A AXIAL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
25.5 V 150 A Varistor 1 Circuit Through Hole Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Varistor Voltage (Max)
28.05 V
Manufacturer
KYOCERA AVX
Current - Surge
150 A
Series
Energy
0.4J
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
900 pF @ 1 kHz
Maximum AC Volts
13 V
Operating Temperature
-55°C ~ 125°C (TA)
Maximum DC Volts
18 V
Mounting Type
Through Hole
Varistor Voltage (Min)
22.95 V
Package / Case
Axial
Varistor Voltage (Typ)
25.5 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.523
Factory Stock: 3.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,59000 €0,59 €
100,41700 €4,17 €
250,37440 €9,36 €
1000,32720 €32,72 €
2500,30476 €76,19 €
5000,29118 €145,59 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,28000 €280,00 €
2.0000,27081 €541,62 €
3.0000,26620 €798,60 €
5.0000,26110 €1.305,50 €
7.0000,25812 €1.806,84 €
10.0000,25525 €2.552,50 €
Manufacturers Standard Package
Unit Price without VAT:0,59000 €
Unit Price with VAT:0,70210 €