
USB0002DP | |
|---|---|
DigiKey Part Number | 478-11467-2-ND - Tape & Reel (TR) 478-11467-1-ND - Cut Tape (CT) 478-11467-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | USB0002DP |
Description | VARISTOR 70V 4A 0405 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 70 V 4 A Varistor 2 Circuit Surface Mount, MLCV 0405 (1012 Metric) |
Datasheet | Datasheet |
Category | Current - Surge 4 A |
Manufacturer KYOCERA AVX | Energy 0.015J |
Series | Number of Circuits 2 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 10 pF @ 1 MHz |
Part Status Active | Operating Temperature -55°C ~ 125°C (TA) |
Maximum AC Volts 14 V | Mounting Type Surface Mount, MLCV |
Maximum DC Volts 18 V | Package / Case 0405 (1012 Metric) |
Varistor Voltage (Typ) 70 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CANAT02DP | KYOCERA AVX | 760 | 478-6189-1-ND | 0,40000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 10 | 0,44000 € | 4,40 € |
| 25 | 0,39520 € | 9,88 € |
| 100 | 0,34550 € | 34,55 € |
| 250 | 0,32192 € | 80,48 € |
| 500 | 0,30770 € | 153,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,33016 € | 330,16 € |
| 2.000 | 0,31961 € | 639,22 € |
| 3.000 | 0,31432 € | 942,96 € |
| 5.000 | 0,30847 € | 1.542,35 € |
| 7.000 | 0,30504 € | 2.135,28 € |
| 10.000 | 0,30175 € | 3.017,50 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,73780 € |

