
CANAT02DP | |
|---|---|
DigiKey Part Number | 478-6189-2-ND - Tape & Reel (TR) 478-6189-1-ND - Cut Tape (CT) 478-6189-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CANAT02DP |
Description | VARISTOR 70V 4A 0405 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 70 V 4 A Varistor 2 Circuit Surface Mount, MLCV 0405 (1012 Metric) |
Datasheet | Datasheet |
Category | Energy 0.015J |
Manufacturer KYOCERA AVX | Number of Circuits 2 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 22 pF @ 1 kHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TA) |
Maximum AC Volts 14 V | Mounting Type Surface Mount, MLCV |
Maximum DC Volts 18 V | Package / Case 0405 (1012 Metric) |
Varistor Voltage (Typ) 70 V | Base Product Number |
Current - Surge 4 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,27900 € | 2,79 € |
| 25 | 0,24920 € | 6,23 € |
| 100 | 0,21610 € | 21,61 € |
| 250 | 0,20028 € | 50,07 € |
| 500 | 0,19074 € | 95,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,20803 € | 208,03 € |
| 2.000 | 0,20084 € | 401,68 € |
| 3.000 | 0,19724 € | 591,72 € |
| 5.000 | 0,19324 € | 966,20 € |
| 7.000 | 0,19091 € | 1.336,37 € |
| 10.000 | 0,18866 € | 1.886,60 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |

