Direct
Similar



TPSE477K006R0200 | |
|---|---|
DigiKey Part Number | TPSE477K006R0200-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPSE477K006R0200 |
Description | CAP TANT 470UF 10% 6.3V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 200mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TPSE477K006R0200 Models |
Category | ESR (Equivalent Series Resistance) 200mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±10% | Manufacturer Size Code E |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 593D477X96R3E2TE3 | Vishay Sprague | 0 | 718-593D477X96R3E2TE3CT-ND | 1,70000 € | Direct |
| TR3E477K6R3C0100 | Vishay Sprague | 0 | 718-1383-1-ND | 2,71000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 1,19853 € | 479,41 € |
| Unit Price without VAT: | 1,19853 € |
|---|---|
| Unit Price with VAT: | 1,42625 € |



