TPSE107K020S0150 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 1.983
Unit Price: 2,10000 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 3,51698 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 3,19530 €
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: 0,95473 €
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: 2,04420 €
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: 1,38170 €
Datasheet

Direct


KEMET
In Stock: 840
Unit Price: 3,92000 €
Datasheet

Direct


KEMET
In Stock: 779
Unit Price: 2,03000 €
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: 1,05927 €
Datasheet

Similar


Vishay Sprague
In Stock: 2.121
Unit Price: 2,55000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 1,74112 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 2,71462 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 2,65122 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 2,31820 €
Datasheet
Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPSE107K020S0150

DigiKey Part Number
478-TPSE107K020S0150TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPSE107K020S0150
Description
CAP TANT 100UF 10% 20V 2917
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
100 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 150mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
20 V
Type
Molded
ESR (Equivalent Series Resistance)
150mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.169" (4.30mm)
Lead Spacing
-
Manufacturer Size Code
E
Ratings
-
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5000,84732 €1.270,98 €
Manufacturers Standard Package
Unit Price without VAT:0,84732 €
Unit Price with VAT:1,00831 €