Similar



TPSD477K006R0200 | |
|---|---|
DigiKey Part Number | 478-9207-2-ND - Tape & Reel (TR) 478-9207-1-ND - Cut Tape (CT) 478-9207-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSD477K006R0200 |
Description | CAP TANT 470UF 10% 6.3V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 200mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TPSD477K006R0200 Models |
Category | ESR (Equivalent Series Resistance) 200mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TR3E477K6R3C0100 | Vishay Sprague | 0 | 718-1383-1-ND | 2,71000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,76000 € | 1,76 € |
| 10 | 1,18600 € | 11,86 € |
| 50 | 0,95960 € | 47,98 € |
| 100 | 0,88940 € | 88,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,77102 € | 385,51 € |
| 1.000 | 0,73439 € | 734,39 € |
| 1.500 | 0,71603 € | 1.074,05 € |
| 2.500 | 0,69569 € | 1.739,23 € |
| 3.500 | 0,68379 € | 2.393,26 € |
| 5.000 | 0,67234 € | 3.361,70 € |
| Unit Price without VAT: | 1,76000 € |
|---|---|
| Unit Price with VAT: | 2,09440 € |


