TPSD477K004S0045 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 2,01906 €
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: 0,34376 €
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: 1,08297 €
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 1,24984 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 1,23038 €
Datasheet
Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPSD477K004S0045

DigiKey Part Number
478-TPSD477K004S0045TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPSD477K004S0045
Description
CAP TANT 470UF 10% 4V 2917
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
470 µF Molded Tantalum Capacitors 4 V 2917 (7343 Metric) 45mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
TPSD477K004S0045 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
4 V
Type
Molded
ESR (Equivalent Series Resistance)
45mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Ratings
-
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,71035 €1.775,88 €
Manufacturers Standard Package
Unit Price without VAT:0,71035 €
Unit Price with VAT:0,84532 €