


TPSD476K016T0100V | |
|---|---|
DigiKey Part Number | 478-11489-2-ND - Tape & Reel (TR) 478-11489-1-ND - Cut Tape (CT) 478-11489-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSD476K016T0100V |
Description | CAP TANT 47UF 10% 16V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 100mOhm @ 100kHz |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 2000 Hrs @ 125°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case 2917 (7343 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Part Status Active | Height - Seated (Max) 0.122" (3.10mm) |
Capacitance | Manufacturer Size Code D |
Tolerance ±10% | Ratings AEC-Q200 |
Voltage - Rated 16 V | Features Automotive |
Type Molded | Grade Automotive |
ESR (Equivalent Series Resistance) 100mOhm @ 100kHz | Qualification AEC-Q200 |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491D476K006AT | KEMET | 4.445 | 399-8389-1-ND | 0,72000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,10000 € | 1,10 € |
| 10 | 0,71900 € | 7,19 € |
| 50 | 0,56700 € | 28,35 € |
| 100 | 0,52010 € | 52,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,47930 € | 239,65 € |
| 1.000 | 0,45327 € | 453,27 € |
| 1.500 | 0,44023 € | 660,35 € |
| 2.500 | 0,42576 € | 1.064,40 € |
| 3.500 | 0,41731 € | 1.460,59 € |
| 5.000 | 0,40918 € | 2.045,90 € |
| Unit Price without VAT: | 1,10000 € |
|---|---|
| Unit Price with VAT: | 1,30900 € |

