Direct
Similar



TPSD227M006R0125 | |
|---|---|
DigiKey Part Number | TPSD227M006R0125-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPSD227M006R0125 |
Description | CAP TANT 220UF 20% 6.3V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 125mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TPSD227M006R0125 Models |
Category | ESR (Equivalent Series Resistance) 125mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 593D227X06R3D2TE3 | Vishay Sprague | 5.355 | 718-593D227X06R3D2TE3CT-ND | 1,09000 € | Direct |
| TR3D227M6R3C0100 | Vishay Sprague | 0 | TR3D227M6R3C0100-ND | 0,65606 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,75504 € | 377,52 € |
| Unit Price without VAT: | 0,75504 € |
|---|---|
| Unit Price with VAT: | 0,89850 € |



