


TPSD156M025R0100 | |
---|---|
DigiKey Part Number | 478-9154-2-ND - Tape & Reel (TR) 478-9154-1-ND - Cut Tape (CT) 478-9154-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSD156M025R0100 |
Description | CAP TANT 15UF 20% 25V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 100mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TPSD156M025R0100 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 100mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,75000 € | 2,75 € |
10 | 1,92500 € | 19,25 € |
50 | 1,59640 € | 79,82 € |
100 | 1,49470 € | 149,47 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 1,34932 € | 674,66 € |
1.000 | 1,29502 € | 1.295,02 € |
1.500 | 1,26783 € | 1.901,75 € |
2.500 | 1,23768 € | 3.094,20 € |
3.500 | 1,22005 € | 4.270,18 € |
5.000 | 1,20308 € | 6.015,40 € |
6.000 | 1,19504 € | 7.170,24 € |
Unit Price without VAT: | 2,75000 € |
---|---|
Unit Price with VAT: | 3,27250 € |