293D686X9010D2TE3-293D Series - Mold D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

293D156X0025D2TE3

DigiKey Part Number
718-293D156X0025D2TE3TR-ND - Tape & Reel (TR)
718-293D156X0025D2TE3CT-ND - Cut Tape (CT)
718-293D156X0025D2TE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
293D156X0025D2TE3
Description
CAP TANT 15UF 20% 25V 2917
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
15 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 800mOhm
Datasheet
 Datasheet
EDA/CAD Models
293D156X0025D2TE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
Type
Molded
ESR (Equivalent Series Resistance)
800mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 941
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,75000 €0,75 €
100,47300 €4,73 €
500,36520 €18,26 €
1000,33210 €33,21 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,28174 €140,87 €
1.0000,26412 €264,12 €
1.5000,25529 €382,94 €
2.5000,24552 €613,80 €
3.5000,23980 €839,30 €
5.0000,23430 €1.171,50 €
6.0000,23170 €1.390,20 €
12.0000,22292 €2.675,04 €
12.5000,22246 €2.780,75 €
Manufacturers Standard Package
Unit Price without VAT:0,75000 €
Unit Price with VAT:0,89250 €