TPSB336K010R0650 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,68805 €
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,62067 €
Datasheet

Similar


KYOCERA AVX
In Stock: 6.350
Unit Price: 0,35000 €
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 0,68805 €
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 0,68805 €
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 0,62067 €
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 0,62067 €
Datasheet

Similar


KYOCERA AVX
In Stock: 4.284
Unit Price: 0,58000 €
Datasheet

Similar


KYOCERA AVX
In Stock: 3.261
Unit Price: 0,54000 €
Datasheet

Similar


KYOCERA AVX
In Stock: 715
Unit Price: 0,46000 €
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 0,17281 €
Datasheet

Direct


Vishay Sprague
In Stock: 3.968
Unit Price: 0,75000 €
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: 0,21854 €

Similar


Vishay Sprague
In Stock: 9.534
Unit Price: 0,50000 €
Datasheet
Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Capacitor
TAJ, TCJ Series

TPSB336K010R0650

DigiKey Part Number
478-9075-2-ND - Tape & Reel (TR)
478-9075-1-ND - Cut Tape (CT)
478-9075-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSB336K010R0650
Description
CAP TANT 33UF 10% 10V 1411
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
33 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric), 1210 650mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
650mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric), 1210
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,47000 €0,47 €
100,29000 €2,90 €
500,21840 €10,92 €
1000,19640 €19,64 €
5000,15920 €79,60 €
1.0000,14775 €147,75 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,14109 €282,18 €
4.0000,13317 €532,68 €
6.0000,12920 €775,20 €
10.0000,12481 €1.248,10 €
14.0000,12224 €1.711,36 €
20.0000,11977 €2.395,40 €
24.0000,11860 €2.846,40 €
48.0000,11466 €5.503,68 €
50.0000,11445 €5.722,50 €
Manufacturers Standard Package
Unit Price without VAT:0,47000 €
Unit Price with VAT:0,55930 €