Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Capacitor
TAJ, TCJ Series

TPSB336K010R0425

DigiKey Part Number
478-1759-2-ND - Tape & Reel (TR)
478-1759-1-ND - Cut Tape (CT)
478-1759-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSB336K010R0425
Description
CAP TANT 33UF 10% 10V 1411
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
33 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric), 1210 425mOhm
Datasheet
 Datasheet
EDA/CAD Models
TPSB336K010R0425 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
425mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric), 1210
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.311
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,54000 €0,54 €
100,33600 €3,36 €
500,25520 €12,76 €
1000,23030 €23,03 €
5000,18822 €94,11 €
1.0000,17522 €175,22 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,16782 €335,64 €
4.0000,15884 €635,36 €
6.0000,15434 €926,04 €
10.0000,14936 €1.493,60 €
14.0000,14645 €2.050,30 €
20.0000,14364 €2.872,80 €
24.0000,14232 €3.415,68 €
48.0000,13784 €6.616,32 €
50.0000,13761 €6.880,50 €
Manufacturers Standard Package
Unit Price without VAT:0,54000 €
Unit Price with VAT:0,64260 €