
TPSA475K016H2000 | |
|---|---|
DigiKey Part Number | 478-9044-2-ND - Tape & Reel (TR) 478-9044-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TPSA475K016H2000 |
Description | CAP TANT 4.7UF 10% 16V 1206 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 2Ohm |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 2Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±10% | Manufacturer Size Code A |
Voltage - Rated 16 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPSA475K016R2000 | KYOCERA AVX | 21.478 | 478-5229-1-ND | 0,78000 € | Similar |
| T491A475K016AH | KEMET | 6.228 | 399-8289-1-ND | 0,47000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,67000 € | 1,67 € |
| 10 | 1,12200 € | 11,22 € |
| 50 | 0,90520 € | 45,26 € |
| 100 | 0,83810 € | 83,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,59151 € | 2.366,04 € |
| Unit Price without VAT: | 1,67000 € |
|---|---|
| Unit Price with VAT: | 1,98730 € |

