
TLJY687M006R0150 | |
---|---|
DigiKey Part Number | 478-TLJY687M006R0150TR-ND - Tape & Reel (TR) 478-TLJY687M006R0150CT-ND - Cut Tape (CT) 478-TLJY687M006R0150DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLJY687M006R0150 |
Description | CAP TANT 680UF 20% 6.3V 2917 |
Customer Reference | |
Detailed Description | 680 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 150mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TLJY687M006R0150 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 150mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | Y | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3,42000 € | 3,42 € |
10 | 2,43300 € | 24,33 € |
50 | 2,03960 € | 101,98 € |
100 | 1,91800 € | 191,80 € |
500 | 1,73596 € | 867,98 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 1,68131 € | 1.681,31 € |
2.000 | 1,62776 € | 3.255,52 € |
3.000 | 1,60093 € | 4.802,79 € |
5.000 | 1,57117 € | 7.855,85 € |
Unit Price without VAT: | 3,42000 € |
---|---|
Unit Price with VAT: | 4,06980 € |