
TR3E687M6R3C0100 | |
|---|---|
DigiKey Part Number | 718-1562-2-ND - Tape & Reel (TR) 718-1562-1-ND - Cut Tape (CT) 718-1562-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR3E687M6R3C0100 |
Description | CAP TANT 680UF 20% 6.3V 2917 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 680 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 100mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TR3E687M6R3C0100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 100mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.170" (4.32mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,76000 € | 2,76 € |
| 10 | 1,93400 € | 19,34 € |
| 50 | 1,60380 € | 80,19 € |
| 100 | 1,50170 € | 150,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 1,37543 € | 550,17 € |
| 800 | 1,31733 € | 1.053,86 € |
| 1.200 | 1,28822 € | 1.545,86 € |
| 2.000 | 1,25596 € | 2.511,92 € |
| 2.800 | 1,23709 € | 3.463,85 € |
| 4.000 | 1,21894 € | 4.875,76 € |
| 4.800 | 1,21034 € | 5.809,63 € |
| Unit Price without VAT: | 2,76000 € |
|---|---|
| Unit Price with VAT: | 3,28440 € |

