TCSOPL0J476M8R-ZF1 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 6,15000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 2,09611 €
Datasheet
TCSOPL0J476M8R-ZF1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCSOPL0J476M8R-ZF1

DigiKey Part Number
478-TCSOPL0J476M8R-ZF1TR-ND - Tape & Reel (TR)
478-TCSOPL0J476M8R-ZF1CT-ND - Cut Tape (CT)
478-TCSOPL0J476M8R-ZF1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCSOPL0J476M8R-ZF1
Description
PL- CASE / 476- CAP CODE / POLY
Manufacturer Standard Lead Time
48 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Polymer Capacitor 6.3 V 0805 (2012 Metric) 150mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
47 µF
Tolerance
±20%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
150mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.039" (1.00mm)
Lead Spacing
-
Manufacturer Size Code
PL
Ratings
-
Features
General Purpose
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,58000 €0,58 €
100,36200 €3,62 €
500,27540 €13,77 €
1000,24890 €24,89 €
5000,20414 €102,07 €
1.0000,19031 €190,31 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,17669 €530,07 €
6.0000,16816 €1.008,96 €
9.0000,16389 €1.475,01 €
15.0000,15916 €2.387,40 €
21.0000,15639 €3.284,19 €
30.0000,15373 €4.611,90 €
36.0000,15246 €5.488,56 €
Manufacturers Standard Package
Unit Price without VAT:0,58000 €
Unit Price with VAT:0,69020 €