
T529P476M006AAE150 | |
|---|---|
DigiKey Part Number | 399-12351-2-ND - Tape & Reel (TR) 399-12351-1-ND - Cut Tape (CT) 399-12351-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T529P476M006AAE150 |
Description | CAP TANT POLY 47UF 6.3V 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Polymer Capacitor 6.3 V 0805 (2012 Metric) 150mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T529P476M006AAE150 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 47 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 150mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | P | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,22000 € | 1,22 € |
| 10 | 0,80400 € | 8,04 € |
| 50 | 0,63840 € | 31,92 € |
| 100 | 0,58730 € | 58,73 € |
| 500 | 0,50094 € | 250,47 € |
| 1.000 | 0,47423 € | 474,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,44122 € | 1.323,66 € |
| 6.000 | 0,42506 € | 2.550,36 € |
| 9.000 | 0,41695 € | 3.752,55 € |
| 15.000 | 0,40798 € | 6.119,70 € |
| 21.000 | 0,40273 € | 8.457,33 € |
| Unit Price without VAT: | 1,22000 € |
|---|---|
| Unit Price with VAT: | 1,45180 € |






