Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TCOB0J476M8R | |
|---|---|
DigiKey Part Number | 478-TCOB0J476M8RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TCOB0J476M8R |
Description | CAP TANT POLY 47UF 6.3V 1411 |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric) 150mOhm @ 100kHz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 150mOhm @ 100kHz |
Manufacturer KYOCERA AVX | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1411 (3528 Metric) |
Part Status Discontinued at DigiKey | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance 47 µF | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±20% | Manufacturer Size Code B |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TCOB1A476M8R | KYOCERA AVX | 29 | 478-TCOB1A476M8RCT-ND | 1,06000 € | Parametric Equivalent |
| T55B476M010C0150 | Vishay Sprague | 1.750 | 718-2051-1-ND | 0,87000 € | Parametric Equivalent |
| T55B476M6R3C0150 | Vishay Polytech | 1.479 | 3581-T55B476M6R3C0150CT-ND | 0,80000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,30845 € | 616,90 € |
| 4.000 | 0,29249 € | 1.169,96 € |
| 10.000 | 0,28186 € | 2.818,60 € |
| 14.000 | 0,27718 € | 3.880,52 € |
| Unit Price without VAT: | 0,30845 € |
|---|---|
| Unit Price with VAT: | 0,36706 € |



