
T55B476M6R3C0150 | |
|---|---|
DigiKey Part Number | 3581-T55B476M6R3C0150TR-ND - Tape & Reel (TR) 3581-T55B476M6R3C0150CT-ND - Cut Tape (CT) 3581-T55B476M6R3C0150DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T55B476M6R3C0150 |
Description | CAP TANT POLY 47UF 6.3V 1411 |
Manufacturer Standard Lead Time | 53 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric) 150mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T55B476M6R3C0150 Models |
Category | ESR (Equivalent Series Resistance) 150mOhm @ 100kHz |
Manufacturer Vishay Sprague | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance 47 µF | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±20% | Manufacturer Size Code B |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6TAB47M | Panasonic Industry | 1.883 | PCE5094CT-ND | 1,89000 € | Direct |
| 6TPC47M | Panasonic Industry | 1.554 | P16621CT-ND | 1,16000 € | Direct |
| T520B476M006AHE070 | KEMET | 4.615 | 399-10333-1-ND | 0,99000 € | Direct |
| T520B476M006ATE025 | KEMET | 5.876 | 399-5138-1-ND | 1,25000 € | Direct |
| T520B476M006ATE070 | KEMET | 2.000 | 399-4024-1-ND | 0,90000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,80000 € | 0,80 € |
| 10 | 0,50700 € | 5,07 € |
| 50 | 0,39280 € | 19,64 € |
| 100 | 0,35760 € | 35,76 € |
| 500 | 0,29784 € | 148,92 € |
| 1.000 | 0,27938 € | 279,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,26012 € | 520,24 € |
| 6.000 | 0,24156 € | 1.449,36 € |
| 10.000 | 0,23470 € | 2.347,00 € |
| Unit Price without VAT: | 0,80000 € |
|---|---|
| Unit Price with VAT: | 0,95200 € |


