
TCN4158M006R0055E | |
|---|---|
DigiKey Part Number | 478-13375-2-ND - Tape & Reel (TR) 478-13375-1-ND - Cut Tape (CT) 478-13375-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCN4158M006R0055E |
Description | CAP TANT POLY 1500UF 6.3V 2924 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1500 µF Molded Tantalum Polymer Capacitor 6.3 V 2924 (7361 Metric) 55mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 1500 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 55mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 85°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2924 (7361 Metric) | |
Size / Dimension | 0.287" L x 0.240" W (7.30mm x 6.10mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | 4 | |
Ratings | - | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,45000 € | 4,45 € |
| 10 | 3,22200 € | 32,22 € |
| 50 | 2,73440 € | 136,72 € |
| 100 | 2,58340 € | 258,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 2,31815 € | 1.854,52 € |
| 1.600 | 2,24741 € | 3.595,86 € |
| 2.400 | 2,21196 € | 5.308,70 € |
| Unit Price without VAT: | 4,45000 € |
|---|---|
| Unit Price with VAT: | 5,29550 € |



