Parametric Equivalent



TCN4158M006R0055 | |
|---|---|
DigiKey Part Number | 478-9332-2-ND - Tape & Reel (TR) 478-9332-1-ND - Cut Tape (CT) 478-9332-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCN4158M006R0055 |
Description | CAP TANT POLY 1500UF 6.3V 2924 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 1500 µF Molded Tantalum Polymer Capacitor 6.3 V 2924 (7361 Metric) 55mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TCN4158M006R0055 Models |
Category | ESR (Equivalent Series Resistance) 55mOhm @ 100kHz |
Manufacturer KYOCERA AVX | Operating Temperature -55°C ~ 85°C |
Series | Lifetime @ Temp. 2000 Hrs @ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 2924 (7361 Metric) |
Capacitance 1500 µF | Size / Dimension 0.287" L x 0.240" W (7.30mm x 6.10mm) |
Tolerance ±20% | Height - Seated (Max) 0.079" (2.00mm) |
Voltage - Rated 6.3 V | Manufacturer Size Code 4 |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TCN4158M006R0055E | KYOCERA AVX | 2.368 | 478-13375-1-ND | 4,55000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,23000 € | 5,23 € |
| 10 | 3,82600 € | 38,26 € |
| 50 | 3,26760 € | 163,38 € |
| 100 | 3,09500 € | 309,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 2,73924 € | 2.191,39 € |
| 2.400 | 2,62002 € | 6.288,05 € |
| Unit Price without VAT: | 5,23000 € |
|---|---|
| Unit Price with VAT: | 6,22370 € |


