Parametric Equivalent
Parametric Equivalent
Direct




TCJY106M035R0070 | |
|---|---|
DigiKey Part Number | 478-6491-2-ND - Tape & Reel (TR) 478-6491-1-ND - Cut Tape (CT) 478-6491-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJY106M035R0070 |
Description | CAP TANT POLY 10UF 35V 2917 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Polymer Capacitor 35 V 2917 (7343 Metric) 70mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TCJY106M035R0070 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 10 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 70mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | Y | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,58000 € | 1,58 € |
| 10 | 1,06100 € | 10,61 € |
| 50 | 0,85420 € | 42,71 € |
| 100 | 0,79050 € | 79,05 € |
| 500 | 0,68264 € | 341,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,66225 € | 662,25 € |
| 2.000 | 0,63423 € | 1.268,46 € |
| 3.000 | 0,62019 € | 1.860,57 € |
| 5.000 | 0,60462 € | 3.023,10 € |
| 7.000 | 0,59552 € | 4.168,64 € |
| 10.000 | 0,58677 € | 5.867,70 € |
| 12.000 | 0,58262 € | 6.991,44 € |
| Unit Price without VAT: | 1,58000 € |
|---|---|
| Unit Price with VAT: | 1,88020 € |





