Parametric Equivalent
Parametric Equivalent
Direct




TCJE107M025R0080 | |
|---|---|
DigiKey Part Number | 478-9463-2-ND - Tape & Reel (TR) 478-9463-1-ND - Cut Tape (CT) 478-9463-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJE107M025R0080 |
Description | CAP TANT POLY 100UF 25V 2917 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 25 V 2917 (7343 Metric) 80mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TCJE107M025R0080 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 80mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,37000 € | 2,37 € |
| 10 | 1,63400 € | 16,34 € |
| 50 | 1,34440 € | 67,22 € |
| 100 | 1,25490 € | 125,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 1,14285 € | 457,14 € |
| 800 | 1,09188 € | 873,50 € |
| 1.200 | 1,06635 € | 1.279,62 € |
| 2.000 | 1,03805 € | 2.076,10 € |
| 2.800 | 1,02150 € | 2.860,20 € |
| 4.000 | 1,00558 € | 4.022,32 € |
| 4.800 | 0,99804 € | 4.790,59 € |
| Unit Price without VAT: | 2,37000 € |
|---|---|
| Unit Price with VAT: | 2,82030 € |








