


AD558TD | |
|---|---|
DigiKey Part Number | AD558TD-ND |
Manufacturer | |
Manufacturer Product Number | AD558TD |
Description | IC DAC 8BIT 16-CDIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 1 16-CDIP |
Datasheet | Datasheet |
EDA/CAD Models | AD558TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 8 | |
Number of D/A Converters | 1 | |
Settling Time | 3µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | Parallel | |
Reference Type | Internal | |
Voltage - Supply, Analog | 4.5V ~ 16.5V | |
Voltage - Supply, Digital | 4.5V ~ 16.5V | |
INL/DNL (LSB) | ±0.375 (Max), - | |
Architecture | R-2R | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 16-CDIP (0.300", 7.62mm) | |
Supplier Device Package | 16-CDIP | |
Mounting Type | Through Hole | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 150,68000 € | 150,68 € |
| 18 | 124,19389 € | 2.235,49 € |
| 27 | 121,91593 € | 3.291,73 € |
| Unit Price without VAT: | 150,68000 € |
|---|---|
| Unit Price with VAT: | 179,30920 € |

