
TCJD157M006R0040E | |
|---|---|
DigiKey Part Number | 478-13274-2-ND - Tape & Reel (TR) 478-13274-1-ND - Cut Tape (CT) 478-13274-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJD157M006R0040E |
Description | CAP TANT POLY 150UF 6.3V 2917 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 40mOhm @ 100kHz |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KYOCERA AVX | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 150 µF | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 40mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TCJD157M010R0040 | KYOCERA AVX | 2.125 | 478-8789-1-ND | 1,40000 € | Parametric Equivalent |
| TCJY157M006R0040 | KYOCERA AVX | 20 | 478-8801-1-ND | 1,82000 € | Parametric Equivalent |
| TCJY157M006R0040E | KYOCERA AVX | 18.500 | 478-TCJY157M006R0040ECT-ND | 1,23000 € | Parametric Equivalent |
| TCJY157M010R0040 | KYOCERA AVX | 852 | 478-8802-1-ND | 1,39000 € | Parametric Equivalent |
| T520W157M006ATE040 | KEMET | 1.413 | 399-10355-1-ND | 2,52000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,59730 € | 298,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,98000 € | 0,98 € |
| 10 | 0,63000 € | 6,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,16000 € | 1,16 € |
| 10 | 0,73100 € | 7,31 € |
| 50 | 0,55600 € | 27,80 € |
| 100 | 0,50160 € | 50,16 € |
| Unit Price without VAT: | 0,98000 € |
|---|---|
| Unit Price with VAT: | 1,16620 € |

