


T520W157M006ATE040 | |
|---|---|
DigiKey Part Number | 399-10355-2-ND - Tape & Reel (TR) 399-10355-1-ND - Cut Tape (CT) 399-10355-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T520W157M006ATE040 |
Description | CAP TANT POLY 150UF 6.3V 2917 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 40mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520W157M006ATE040 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 150 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 40mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Manufacturer Size Code | W | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 € | 2,52 € |
| 10 | 1,75000 € | 17,50 € |
| 50 | 1,44180 € | 72,09 € |
| 100 | 1,34660 € | 134,66 € |
| 500 | 1,18558 € | 592,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,13573 € | 1.135,73 € |
| 3.000 | 1,07410 € | 3.222,30 € |
| 5.000 | 1,05129 € | 5.256,45 € |
| Unit Price without VAT: | 2,52000 € |
|---|---|
| Unit Price with VAT: | 2,99880 € |

