Parametric Equivalent

TCJC106M035R0200E | |
|---|---|
DigiKey Part Number | 478-TCJC106M035R0200ETR-ND - Tape & Reel (TR) 478-TCJC106M035R0200ECT-ND - Cut Tape (CT) 478-TCJC106M035R0200EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJC106M035R0200E |
Description | CAP TANT POLY 10UF 35V 2312 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Polymer Capacitor 35 V 2312 (6032 Metric) 200mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TCJC106M035R0200E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 10 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 200mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,06000 € | 2,06 € |
| 10 | 1,40700 € | 14,07 € |
| 50 | 1,14900 € | 57,45 € |
| 100 | 1,06930 € | 106,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,95316 € | 476,58 € |
| 1.000 | 0,91059 € | 910,59 € |
| 1.500 | 0,88926 € | 1.333,89 € |
| 2.500 | 0,86562 € | 2.164,05 € |
| 3.500 | 0,85180 € | 2.981,30 € |
| 5.000 | 0,83850 € | 4.192,50 € |
| 6.000 | 0,83220 € | 4.993,20 € |
| Unit Price without VAT: | 2,06000 € |
|---|---|
| Unit Price with VAT: | 2,45140 € |



