



TCJC106M035R0200 | |
|---|---|
DigiKey Part Number | 478-5983-2-ND - Tape & Reel (TR) 478-5983-1-ND - Cut Tape (CT) 478-5983-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJC106M035R0200 |
Description | CAP TANT POLY 10UF 35V 2312 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Polymer Capacitor 35 V 2312 (6032 Metric) 200mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TCJC106M035R0200 Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KYOCERA AVX | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2312 (6032 Metric) |
Part Status Active | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Capacitance 10 µF | Height - Seated (Max) 0.110" (2.80mm) |
Tolerance ±20% | Manufacturer Size Code C |
Voltage - Rated 35 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 200mOhm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,46000 € | 1,46 € |
| 10 | 0,97500 € | 9,75 € |
| 50 | 0,78080 € | 39,04 € |
| 100 | 0,72070 € | 72,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,61948 € | 309,74 € |
| 1.500 | 0,57245 € | 858,68 € |
| 2.500 | 0,55506 € | 1.387,65 € |
| Unit Price without VAT: | 1,46000 € |
|---|---|
| Unit Price with VAT: | 1,73740 € |



