Parametric Equivalent
Direct

TCJ5477M016R0100 | |
|---|---|
DigiKey Part Number | 478-12493-2-ND - Tape & Reel (TR) 478-12493-1-ND - Cut Tape (CT) 478-12493-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJ5477M016R0100 |
Description | CAP TANT POLY 470UF 16V 2917 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 100mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 470 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 100mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.157" (4.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | 5 | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,82000 € | 2,82 € |
| 10 | 1,97600 € | 19,76 € |
| 50 | 1,64000 € | 82,00 € |
| 100 | 1,53630 € | 153,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 1,40808 € | 563,23 € |
| 800 | 1,34901 € | 1.079,21 € |
| 1.200 | 1,31943 € | 1.583,32 € |
| 2.000 | 1,28662 € | 2.573,24 € |
| 2.800 | 1,26744 € | 3.548,83 € |
| 4.000 | 1,24898 € | 4.995,92 € |
| 4.800 | 1,24024 € | 5.953,15 € |
| Unit Price without VAT: | 2,82000 € |
|---|---|
| Unit Price with VAT: | 3,35580 € |










