Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar

TARR685M006 | |
|---|---|
DigiKey Part Number | TARR685M006-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TARR685M006 |
Description | CAP TANT 6.8UF 20% 6.3V AXIAL |
Customer Reference | |
Detailed Description | 6.8 µF Molded Tantalum Capacitors 6.3 V Axial 8Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 8Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Size / Dimension | 0.098" Dia x 0.291" L (2.50mm x 7.40mm) | |
Height - Seated (Max) | - | |
Lead Spacing | - | |
Manufacturer Size Code | R | |
Features | General Purpose | |
Failure Rate | - |



