Direct
Upgrade
Direct
Direct
Upgrade
Similar

T322B685K010AS | |
|---|---|
DigiKey Part Number | 399-1468-ND |
Manufacturer | |
Manufacturer Product Number | T322B685K010AS |
Description | CAP TANT 6.8UF 10% 10V AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Molded Tantalum Capacitors 10 V Axial 6Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T322B685K010AS Models |
Category | ESR (Equivalent Series Resistance) 6Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Axial |
Part Status Active | Size / Dimension 0.110" Dia x 0.290" L (2.79mm x 7.37mm) |
Capacitance | Manufacturer Size Code B |
Tolerance ±10% | Features General Purpose |
Voltage - Rated | Base Product Number |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T322B685K010AT | KEMET | 0 | 399-4544-ND | 2,05387 € | Direct |
| T322B685K015AS | KEMET | 0 | 399-1482-ND | 2,54567 € | Upgrade |
| 173D685X9010V | Vishay Sprague | 0 | 173D685X9010V-ND | 1,21723 € | Direct |
| 173D685X9010VW | Vishay Sprague | 0 | 173D685X9010VW-ND | 1,21723 € | Direct |
| 173D685X9015VW | Vishay Sprague | 0 | 173D685X9015VW-ND | 1,21723 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,97944 € | 494,86 € |
| Unit Price without VAT: | 1,97944 € |
|---|---|
| Unit Price with VAT: | 2,35553 € |



