Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar

TARR475K010 | |
|---|---|
DigiKey Part Number | TARR475K010-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TARR475K010 |
Description | CAP TANT 4.7UF 10% 10V AXIAL |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 10 V Axial 8Ohm |
Datasheet | Datasheet |
Category | Type Molded |
Mfr | ESR (Equivalent Series Resistance) 8Ohm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Through Hole |
Part Status Obsolete | Package / Case Axial |
Capacitance | Size / Dimension 0.098" Dia x 0.291" L (2.50mm x 7.40mm) |
Tolerance ±10% | Manufacturer Size Code R |
Voltage - Rated | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 173D475X9010V | Vishay Sprague | 0 | 173D475X9010V-ND | 1,21723 € | Direct |
| 173D475X9010VW | Vishay Sprague | 0 | 173D475X9010VW-ND | 1,21723 € | Direct |
| T322B475K010AS | KEMET | 0 | 399-1467-ND | 2,26265 € | Direct |
| 173D475X5020VW | Vishay Sprague | 0 | 173D475X5020VW-ND | 1,81930 € | Upgrade |
| 173D475X9015VW | Vishay Sprague | 0 | 173D475X9015VW-ND | 1,21723 € | Upgrade |



