
T322B475K015AS | |
|---|---|
DigiKey Part Number | 399-1481-ND |
Manufacturer | |
Manufacturer Product Number | T322B475K015AS |
Description | CAP TANT 4.7UF 10% 15V AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 15 V Axial 5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T322B475K015AS Models |
Category | ESR (Equivalent Series Resistance) 5Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Axial |
Part Status Active | Size / Dimension 0.110" Dia x 0.290" L (2.79mm x 7.37mm) |
Capacitance | Manufacturer Size Code B |
Tolerance ±10% | Features General Purpose |
Voltage - Rated | Base Product Number |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,24000 € | 4,24 € |
| 10 | 3,06000 € | 30,60 € |
| 50 | 2,58800 € | 129,40 € |
| 100 | 2,44190 € | 244,19 € |
| 500 | 2,19504 € | 1.097,52 € |
| 1.000 | 2,11854 € | 2.118,54 € |
| 2.500 | 2,03772 € | 5.094,30 € |
| Unit Price without VAT: | 4,24000 € |
|---|---|
| Unit Price with VAT: | 5,04560 € |

