Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar

TARR105K035 | |
|---|---|
DigiKey Part Number | TARR105K035-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TARR105K035 |
Description | CAP TANT 1UF 10% 35V AXIAL |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Capacitors 35 V Axial 8Ohm |
Datasheet | Datasheet |
Category | Type Molded |
Mfr | ESR (Equivalent Series Resistance) 8Ohm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Through Hole |
Part Status Obsolete | Package / Case Axial |
Capacitance | Size / Dimension 0.098" Dia x 0.291" L (2.50mm x 7.40mm) |
Tolerance ±10% | Manufacturer Size Code R |
Voltage - Rated | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 173D105X9035V | Vishay Sprague | 705 | 718-173D105X9035VCT-ND | 2,65000 € | Direct |
| 173D105X9035VW | Vishay Sprague | 0 | 173D105X9035VW-ND | 1,21723 € | Direct |
| T322B105K035AS | KEMET | 167 | 399-1523-ND | 3,87000 € | Direct |
| T322B105K035AT | KEMET | 1.282 | 399-4599-ND | 3,58000 € | Direct |
| 173D105X5035V | Vishay Sprague | 0 | 173D105X5035V-ND | 1,81930 € | Upgrade |



