1 µF Molded Tantalum Capacitors 35 V Axial 8Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T322B105K035AS

DigiKey Part Number
399-1523-ND
Manufacturer
Manufacturer Product Number
T322B105K035AS
Description
CAP TANT 1UF 10% 35V AXIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1 µF Molded Tantalum Capacitors 35 V Axial 8Ohm
Datasheet
 Datasheet
EDA/CAD Models
T322B105K035AS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
35 V
Type
Molded
ESR (Equivalent Series Resistance)
8Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.110" Dia x 0.290" L (2.79mm x 7.37mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
B
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 167
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,87000 €3,87 €
102,76900 €27,69 €
502,33160 €116,58 €
1002,19640 €219,64 €
5001,96756 €983,78 €
1.0001,89667 €1.896,67 €
2.5001,82178 €4.554,45 €
Manufacturers Standard Package
Unit Price without VAT:3,87000 €
Unit Price with VAT:4,60530 €