TAP686M016SRW is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 386
Unit Price: 2,94000 €
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 0,45969 €
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 3,36570 €
Datasheet
68 µF Conformal Coated Tantalum Capacitors 16 V Radial 1Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAP686M016SRW

DigiKey Part Number
TAP686M016SRW-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TAP686M016SRW
Description
CAP TANT 68UF 20% 16V RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
68 µF Conformal Coated Tantalum Capacitors 16 V Radial 1Ohm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
1Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
1000 Hrs @ 85°C
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.354" Dia (9.00mm)
Height - Seated (Max)
0.492" (12.50mm)
Lead Spacing
0.098" (2.50mm)
Manufacturer Size Code
L
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5003,36526 €1.682,63 €
Manufacturers Standard Package
Unit Price without VAT:3,36526 €
Unit Price with VAT:4,00466 €