Upgrade
Similar
Similar
Similar
Similar
Similar
Similar

TAP685M050CRW | |
|---|---|
DigiKey Part Number | TAP685M050CRW-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TAP685M050CRW |
Description | CAP TANT 6.8UF 20% 50V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Conformal Coated Tantalum Capacitors 50 V Radial 2Ohm |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case Radial |
Part Status Active | Size / Dimension 0.276" Dia (7.00mm) |
Capacitance | Height - Seated (Max) 0.472" (12.00mm) |
Tolerance ±20% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated 50 V | Manufacturer Size Code H |
Type Conformal Coated | Features General Purpose |
ESR (Equivalent Series Resistance) 2Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAP685K050CRW | KYOCERA AVX | 0 | TAP685K050CRW-ND | 1,11300 € | Upgrade |
| TAP685M006CRW | KYOCERA AVX | 0 | TAP685M006CRW-ND | 0,19073 € | Similar |
| TAP685M010CRW | KYOCERA AVX | 0 | TAP685M010CRW-ND | 0,27137 € | Similar |
| TAP685M016BRW | KYOCERA AVX | 0 | TAP685M016BRW-ND | 0,22166 € | Similar |
| TAP685M016CRW | KYOCERA AVX | 0 | TAP685M016CRW-ND | 0,22166 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 0,68504 € | 513,78 € |
| Unit Price without VAT: | 0,68504 € |
|---|---|
| Unit Price with VAT: | 0,81520 € |





