Direct
Upgrade
Upgrade
Upgrade
Similar

TAP685M006CRW | |
|---|---|
DigiKey Part Number | TAP685M006CRW-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TAP685M006CRW |
Description | CAP TANT 6.8UF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Conformal Coated Tantalum Capacitors 6.3 V Radial 8Ohm |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case Radial |
Part Status Active | Size / Dimension 0.177" Dia (4.50mm) |
Capacitance | Height - Seated (Max) 0.335" (8.50mm) |
Tolerance ±20% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated 6.3 V | Manufacturer Size Code A |
Type Conformal Coated | Features General Purpose |
ESR (Equivalent Series Resistance) 8Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAP685K016BRC | KYOCERA AVX | 0 | TAP685K016BRC-ND | 0,27894 € | Direct |
| TAP685K006CCS | KYOCERA AVX | 0 | TAP685K006CCS-ND | 0,25630 € | Upgrade |
| TAP685K016BRW | KYOCERA AVX | 0 | TAP685K016BRW-ND | 0,22166 € | Upgrade |
| TAP685M016BRW | KYOCERA AVX | 0 | TAP685M016BRW-ND | 0,22166 € | Upgrade |
| TAP685M006HSB | KYOCERA AVX | 0 | TAP685M006HSB-ND | 0,22609 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,19073 € | 286,10 € |
| Unit Price without VAT: | 0,19073 € |
|---|---|
| Unit Price with VAT: | 0,22697 € |




