Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TAP685K050SCS | |
|---|---|
DigiKey Part Number | 478-TAP685K050SCS-ND |
Manufacturer | |
Manufacturer Product Number | TAP685K050SCS |
Description | CAP TANT 6.8UF 10% 50V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Conformal Coated Tantalum Capacitors 50 V Radial 2Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 2Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.276" Dia (7.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Lead Spacing | 0.098" (2.50mm) | |
Manufacturer Size Code | H | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 € | 2,52 € |
| 10 | 1,75000 € | 17,50 € |
| 50 | 1,44260 € | 72,13 € |
| 100 | 1,34760 € | 134,76 € |
| 500 | 1,18694 € | 593,47 € |
| 1.000 | 1,13718 € | 1.137,18 € |
| 3.000 | 1,07568 € | 3.227,04 € |
| 5.000 | 1,05292 € | 5.264,60 € |
| Unit Price without VAT: | 2,52000 € |
|---|---|
| Unit Price with VAT: | 2,99880 € |




