
TAP685K010SCS | |
|---|---|
DigiKey Part Number | 478-1918-ND |
Manufacturer | |
Manufacturer Product Number | TAP685K010SCS |
Description | CAP TANT 6.8UF 10% 10V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Conformal Coated Tantalum Capacitors 10 V Radial 6Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 6Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.177" Dia (4.50mm) | |
Height - Seated (Max) | 0.295" (7.50mm) | |
Lead Spacing | 0.098" (2.50mm) | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 $ | 0,76 $ |
| 10 | 0,47300 $ | 4,73 $ |
| 50 | 0,36200 $ | 18,10 $ |
| 100 | 0,32780 $ | 32,78 $ |
| 500 | 0,26996 $ | 134,98 $ |
| 1.000 | 0,25210 $ | 252,10 $ |
| 3.000 | 0,23005 $ | 690,15 $ |
| 5.000 | 0,22189 $ | 1.109,45 $ |
| Unit Price without VAT: | 0,76000 $ |
|---|---|
| Unit Price with VAT: | 0,90440 $ |

