Direct
Upgrade
Upgrade
Similar
Similar

TAP476M025FCS | |
|---|---|
DigiKey Part Number | TAP476M025FCS-ND |
Manufacturer | |
Manufacturer Product Number | TAP476M025FCS |
Description | CAP TANT 47UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 47 µF Conformal Coated Tantalum Capacitors 25 V Radial 1Ohm |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.354" Dia (9.00mm) |
Capacitance | Height - Seated (Max) 0.571" (14.50mm) |
Tolerance ±20% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Manufacturer Size Code M |
Type Conformal Coated | Features General Purpose |
ESR (Equivalent Series Resistance) 1Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAP476M025CCS | KYOCERA AVX | 395 | 478-8853-ND | 1,91000 € | Direct |
| TAP476K025CCS | KYOCERA AVX | 601 | 478-4181-ND | 3,16000 € | Upgrade |
| TAP476K025FCS | KYOCERA AVX | 0 | TAP476K025FCS-ND | 2,52270 € | Upgrade |
| TAP476M006FCS | KYOCERA AVX | 0 | TAP476M006FCS-ND | 0,46665 € | Similar |
| TAP476M025HSB | KYOCERA AVX | 0 | TAP476M025HSB-ND | 2,14970 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,07455 € | 214,91 € |
| Unit Price without VAT: | 1,07455 € |
|---|---|
| Unit Price with VAT: | 1,27871 € |




