
TAP476M025CCS | |
|---|---|
DigiKey Part Number | 478-8853-ND |
Manufacturer | |
Manufacturer Product Number | TAP476M025CCS |
Description | CAP TANT 47UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 47 µF Conformal Coated Tantalum Capacitors 25 V Radial 1Ohm |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.354" Dia (9.00mm) |
Capacitance | Height - Seated (Max) 0.571" (14.50mm) |
Tolerance ±20% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Manufacturer Size Code M |
Type Conformal Coated | Features General Purpose |
ESR (Equivalent Series Resistance) 1Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,91000 € | 1,91 € |
| 10 | 1,29600 € | 12,96 € |
| 50 | 1,05280 € | 52,64 € |
| 100 | 0,97770 € | 97,77 € |
| 500 | 0,85074 € | 425,37 € |
| 1.000 | 0,81142 € | 811,42 € |
| 2.500 | 0,76990 € | 1.924,75 € |
| 5.000 | 0,74487 € | 3.724,35 € |
| Unit Price without VAT: | 1,91000 € |
|---|---|
| Unit Price with VAT: | 2,27290 € |

