Direct
Upgrade
Similar
Similar
Similar

TAP476M016DTW | |
|---|---|
DigiKey Part Number | TAP476M016DTW-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TAP476M016DTW |
Description | CAP TANT 47UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 47 µF Conformal Coated Tantalum Capacitors 16 V Radial 1.3Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAP476M016DTW Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case Radial |
Part Status Active | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance | Height - Seated (Max) 0.453" (11.50mm) |
Tolerance ±20% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated 16 V | Manufacturer Size Code J |
Type Conformal Coated | Features General Purpose |
ESR (Equivalent Series Resistance) 1.3Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAP476M016SRW | KYOCERA AVX | 743 | 478-TAP476M016SRWCT-ND | 1,12000 € | Direct |
| TAP476K016SRW | KYOCERA AVX | 317 | 478-11093-1-ND | 1,43000 € | Upgrade |
| TAP476M006DTW | KYOCERA AVX | 0 | TAP476M006DTW-ND | 0,43546 € | Similar |
| TAP476M006SRW | KYOCERA AVX | 438 | 478-TAP476M006SRWCT-ND | 0,82000 € | Similar |
| TAP476M016BRW | KYOCERA AVX | 730 | 478-TAP476M016BRWCT-ND | 1,26000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 1,01284 € | 759,63 € |
| Unit Price without VAT: | 1,01284 € |
|---|---|
| Unit Price with VAT: | 1,20528 € |




