Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



TAP476K020HSB | |
|---|---|
DigiKey Part Number | 478-12593-ND |
Manufacturer | |
Manufacturer Product Number | TAP476K020HSB |
Description | CAP TANT 47UF 10% 20V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 47 µF Conformal Coated Tantalum Capacitors 20 V Radial 1.2Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 1.2Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.335" Dia (8.50mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Lead Spacing | 0.250" (6.35mm) | |
Manufacturer Size Code | K | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,69000 € | 1,69 € |
| 10 | 1,14000 € | 11,40 € |
| 50 | 0,92020 € | 46,01 € |
| 100 | 0,85220 € | 85,22 € |
| 500 | 0,73750 € | 368,75 € |
| 1.000 | 0,70200 € | 702,00 € |
| 2.500 | 0,66451 € | 1.661,28 € |
| 5.000 | 0,64189 € | 3.209,45 € |
| Unit Price without VAT: | 1,69000 € |
|---|---|
| Unit Price with VAT: | 2,01110 € |






