Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Direct
Upgrade

TAP476M006HSB | |
|---|---|
DigiKey Part Number | TAP476M006HSB-ND |
Manufacturer | |
Manufacturer Product Number | TAP476M006HSB |
Description | CAP TANT 47UF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 47 µF Conformal Coated Tantalum Capacitors 6.3 V Radial 2Ohm |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.236" Dia (6.00mm) |
Capacitance | Height - Seated (Max) 0.453" (11.50mm) |
Tolerance ±20% | Lead Spacing 0.250" (6.35mm) |
Voltage - Rated | Manufacturer Size Code F |
Type Conformal Coated | Features General Purpose |
ESR (Equivalent Series Resistance) 2Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAP476K006HSB | KYOCERA AVX | 0 | TAP476K006HSB-ND | 0,39418 € | Upgrade |
| TAP476K010HSB | KYOCERA AVX | 0 | TAP476K010HSB-ND | 0,52491 € | Upgrade |
| TAP476M010HSB | KYOCERA AVX | 0 | TAP476M010HSB-ND | 0,68787 € | Upgrade |
| TAP476M006CRW | KYOCERA AVX | 0 | TAP476M006CRW-ND | 0,43546 € | Similar |
| TAP476M006FCS | KYOCERA AVX | 0 | TAP476M006FCS-ND | 0,46665 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,46665 € | 466,65 € |
| Unit Price without VAT: | 0,46665 € |
|---|---|
| Unit Price with VAT: | 0,55531 € |







