
TAP476K020CRW | |
|---|---|
DigiKey Part Number | 478-8989-2-ND - Tape & Reel (TR) 478-8989-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TAP476K020CRW |
Description | CAP TANT 47UF 10% 20V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 47 µF Conformal Coated Tantalum Capacitors 20 V Radial 1.2Ohm |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case Radial |
Part Status Active | Size / Dimension 0.335" Dia (8.50mm) |
Capacitance | Height - Seated (Max) 0.551" (14.00mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Manufacturer Size Code K |
Type Conformal Coated | Features General Purpose |
ESR (Equivalent Series Resistance) 1.2Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAP476K020HSB | KYOCERA AVX | 539 | 478-12593-ND | 2,84000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,28000 € | 2,28 € |
| 10 | 1,56600 € | 15,66 € |
| 50 | 1,28400 € | 64,20 € |
| 100 | 1,19680 € | 119,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,28742 € | 643,71 € |
| 1.000 | 1,23473 € | 1.234,73 € |
| 1.500 | 1,20834 € | 1.812,51 € |
| 2.500 | 1,17907 € | 2.947,68 € |
| 3.500 | 1,16197 € | 4.066,89 € |
| 5.000 | 1,14551 € | 5.727,55 € |
| Unit Price without VAT: | 2,28000 € |
|---|---|
| Unit Price with VAT: | 2,71320 € |

