Direct
Upgrade
Similar
Similar
Similar

TAP476K006DTW | |
|---|---|
DigiKey Part Number | TAP476K006DTW-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TAP476K006DTW |
Description | CAP TANT 47UF 10% 6.3V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 47 µF Conformal Coated Tantalum Capacitors 6.3 V Radial 2Ohm |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case Radial |
Part Status Active | Size / Dimension 0.236" Dia (6.00mm) |
Capacitance | Height - Seated (Max) 0.394" (10.00mm) |
Tolerance ±10% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated 6.3 V | Manufacturer Size Code F |
Type Conformal Coated | Features General Purpose |
ESR (Equivalent Series Resistance) 2Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAP476K006SRW | KYOCERA AVX | 198 | 478-TAP476K006SRWCT-ND | 1,03000 € | Direct |
| TAP476K010SCS | KYOCERA AVX | 89 | 478-1910-ND | 1,16000 € | Upgrade |
| TAP476K006BRW | KYOCERA AVX | 0 | TAP476K006BRW-ND | 0,36890 € | Similar |
| TAP476M006DTW | KYOCERA AVX | 0 | TAP476M006DTW-ND | 0,43546 € | Similar |
| TAP476M006SRW | KYOCERA AVX | 438 | 478-TAP476M006SRWCT-ND | 0,82000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,50389 € | 503,89 € |
| Unit Price without VAT: | 0,50389 € |
|---|---|
| Unit Price with VAT: | 0,59963 € |





