Direct
Upgrade
Upgrade
Upgrade
Similar

TAP475M010SLZ | |
|---|---|
DigiKey Part Number | TAP475M010SLZ-ND |
Manufacturer | |
Manufacturer Product Number | TAP475M010SLZ |
Description | CAP TANT 4.7UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Conformal Coated Tantalum Capacitors 10 V Radial 8Ohm |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.177" Dia (4.50mm) |
Capacitance | Height - Seated (Max) 0.276" (7.00mm) |
Tolerance ±20% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Manufacturer Size Code A |
Type Conformal Coated | Features General Purpose |
ESR (Equivalent Series Resistance) 8Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAP475M010DCS | KYOCERA AVX | 0 | TAP475M010DCS-ND | 0,19806 € | Direct |
| TAP475K010DTS | KYOCERA AVX | 0 | TAP475K010DTS-ND | 0,18187 € | Upgrade |
| TAP475K010SCS | KYOCERA AVX | 963 | 478-1903-ND | 0,52000 € | Upgrade |
| TAP475K025SRW | KYOCERA AVX | 34.248 | 478-8985-1-ND | 0,75000 € | Upgrade |
| TAP475M010BRS | KYOCERA AVX | 0 | TAP475M010BRS-ND | 0,17691 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,13496 € | 269,92 € |
| Unit Price without VAT: | 0,13496 € |
|---|---|
| Unit Price with VAT: | 0,16060 € |





